MS27508E18B30PA L/C

Heilind Number:EDA357-011-554-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B30PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B30PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-554-158

Detailed Description

Enhance your circuitry with this high-performing Card Edge Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a single row layout and 11 positions, it offers efficient connectivity in any PCB setup. Crafted with Copper Alloy contacts, it guarantees reliable data transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal flow. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity game with this essential component.