MS27508E18B30PB L/C

Heilind Number:EDA357-011-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B30PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B30PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-554-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Featuring a single row design with 11 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any electronic setup. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer optimal compatibility. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Its right-angle mount orientation adds versatility, making it a must-have component for seamless board-to-board connections in any project. Explore our range of connectors for more essential solutions to enhance your PCB systems.