MS27508E18B30PD L/C

Heilind Number:EDA357-011-557-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B30PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B30PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-557-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for a single row configuration, it features 11 positions for seamless board-to-board connection. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, ensures reliable performance in demanding environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your PCB connectivity with this essential component.