| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E18B30SA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-011-557-103 |
MS27508E18B30SA L/C
| Heilind Number: | EDA357-011-557-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E18B30SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this black Card Edge Connector, ideal for high-performance applications. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. Featuring a single row design with 11 positions and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your electronic assemblies with this essential connector.

