MS27508E18B30SB L/C

Heilind Number:EDA357-011-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B30SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B30SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-557-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row configuration and 11 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Perfect for right-angle mounting, it is versatile and space-efficient. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of connectors for more options to suit your connectivity needs.