MS27508E18B30SC L/C

Heilind Number:EDA357-011-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B30SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B30SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-557-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and versatile component essential for seamless board-to-board communication. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power delivery. With a single row configuration and a pitch of .156 inches, it facilitates easy installation and maintenance. Featuring 11 positions and a right-angle mount orientation, it offers flexibility in connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your system with this essential connector for optimal connectivity and functionality.