MS27508E18B30SD L/C

Heilind Number:EDA357-011-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B30SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B30SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-557-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row layout and a total of 11 copper alloy contacts, it ensures seamless data transmission. The right-angle mount orientation allows for easy installation, while the .156 inch pitch and .2 inch row spacing provide optimal spacing for your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your circuitry with this essential connector for seamless and durable connectivity.