MS27508E18B32P L/C

Heilind Number:EDA357-011-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-557-112

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimized performance, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 5 A. With a single row layout and a compact pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 11 positions and right-angle mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your setup with this essential component for enhanced functionality and connectivity.