MS27508E18B32PB L/C

Heilind Number:EDA357-011-557-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-557-168

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Crafted in a striking black hue, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design and 11 positions, it offers seamless connectivity for your electronic projects. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Designed for right-angle mounting, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB setups. Elevate your connectivity game with this essential component.