MS27508E18B32PC L/C

Heilind Number:EDA357-011-557-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-557-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a single row layout with 11 positions, ensuring seamless alignment for your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection in any operating environment. Crafted with precision, the contact material is copper alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy integration onto your board. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Upgrade your circuitry with this essential component.