MS27508E18B32S L/C

Heilind Number:EDA357-011-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-558-102

Detailed Description

Enhance your PCB connections with this premium Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. With a single row design featuring 11 copper alloy positions, it guarantees efficient power transmission at a steady 5A. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation provides flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore our range of connectors for more options to optimize your setup.