MS27508E18B32SB L/C

Heilind Number:EDA357-011-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-558-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and sleek aesthetics. The rugged Copper Alloy contacts guarantee a secure and stable connection, while the 5A amperage rating meets industry standards for power efficiency. With 11 positions and a single row configuration, it offers ample space for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to any electronic setup. Upgrade your connectivity with this high-quality Card Edge Connector, designed to meet your performance needs with ease.