MS27508E18B35P L/C

Heilind Number:EDA357-011-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-558-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in your circuit board assembly, this connector features a sleek black finish that adds a professional touch to your project. With a 5A amperage rating, it ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 11 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches provide optimal signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Perfect for use in PCB connectors, this card edge connector is a must-have for your electronic projects.