MS27508E18B35PB L/C

Heilind Number:EDA357-011-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 11 copper alloy contact positions, perfect for streamlined connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Elevate your electronics assembly with this essential component for seamless board-to-board connections.