MS27508E18B35S L/C

Heilind Number:EDA357-011-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features 11 positions in a single row, ideal for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. With a precise pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration on your PCB. The right-angle mount orientation offers versatility in installation, and its wide operating temperature range of -40 to 105 °C ensures consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component.