MS27508E18B35SB L/C

Heilind Number:EDA357-011-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-559-104

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 11 positions, it offers seamless integration on your PCB. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. Its right-angle mount orientation saves space and allows for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for smooth and reliable performance.