357-011-559-108

Heilind Number:EDA357-011-559-108
Manufacturer:EDAC
Manufacturer Number:357-011-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-011-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-559-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The 11 contact positions, crafted from Copper Alloy, ensure reliable conductivity. With a pitch of .156 inches and right-angle mount orientation, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in varying conditions. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.