MS27508E18B53PA L/C

Heilind Number:EDA357-011-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18B53PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18B53PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. With a single row layout and 11 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .156-inch pitch provide efficient signal transfer. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your circuit boards with this essential component, perfect for professionals and DIY enthusiasts alike.