MS27508E18F11P L/C

Heilind Number:EDA357-011-559-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E18F11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E18F11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-011-559-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black hue. Designed for seamless integration, it boasts a single row layout with 11 positions, perfect for efficient power transmission. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The Copper Alloy contact material ensures reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation in diverse conditions. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.