357-012-400-203

Heilind Number:EDA357-012-400-203
Manufacturer:EDAC
Manufacturer Number:357-012-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-400-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable construction with a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission with an amperage of 5 A. Featuring two rows of 12 positions each, with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transfer in a compact form factor. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential connector, perfect for demanding applications in industries such as telecommunications, automotive, and more. Trust in its quality and performance to meet your connectivity needs with precision.