357-012-400-207

Heilind Number:EDA357-012-400-207
Manufacturer:EDAC
Manufacturer Number:357-012-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-400-207

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector in sleek black. Designed for precision and reliability, it features a 5A amperage capacity, ideal for high-performance applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, pitch and row spacing of .156 and .2 inches respectively, and 12 positions, it offers seamless integration on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.