357-012-400-208

Heilind Number:EDA357-012-400-208
Manufacturer:EDAC
Manufacturer Number:357-012-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-400-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections. The straight mount orientation and 12 positions offer versatility in installation, while its 5A amperage rating guarantees efficient power transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.