357-012-400-258

Heilind Number:EDA357-012-400-258
Manufacturer:EDAC
Manufacturer Number:357-012-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-400-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With two rows of high-quality Copper Alloy contacts, it offers secure and efficient power transmission, rated for 5A. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. With 12 positions available, it accommodates multiple connections with ease. Its straight mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component to streamline your PCB assembly process.