357-012-401-101

Heilind Number:EDA357-012-401-101
Manufacturer:EDAC
Manufacturer Number:357-012-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-401-101

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in striking black. Designed for top performance, it boasts a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With one row and 12 positions, it ensures efficient signal transmission. Crafted with precision, it features copper alloy contact material and a .156-inch pitch, guaranteeing reliable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential component.