357-012-401-107

Heilind Number:EDA357-012-401-107
Manufacturer:EDAC
Manufacturer Number:357-012-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-401-107

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a single row design with 12 positions, ensuring seamless compatibility with your circuitry. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential component, a must-have for seamless board-to-board connections.