357-012-401-108

Heilind Number:EDA357-012-401-108
Manufacturer:EDAC
Manufacturer Number:357-012-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-401-108

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for seamless integration on your boards. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. The 12-position connector features copper alloy contacts for optimal conductivity, with a 5A amperage rating for efficient power transfer. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for any project. Upgrade your connectivity solutions with this essential component.