357-012-401-112

Heilind Number:EDA357-012-401-112
Manufacturer:EDAC
Manufacturer Number:357-012-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-401-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and a total of 12 positions, this connector ensures reliable contact for efficient data transfer. The copper alloy contacts and .156-inch pitch guarantee optimal conductivity, while the 5A amperage rating supports high-power applications. Suitable for a wide range of environments, it can operate between -40 to 105°C. Whether for industrial machinery or consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.