357-012-401-158

Heilind Number:EDA357-012-401-158
Manufacturer:EDAC
Manufacturer Number:357-012-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-401-158

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row and 12 positions, it offers ample room for secure connections. The contact material is crafted from Copper Alloy, ensuring optimal conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation guarantees a secure fit, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this reliable and efficient Card Edge Connector.