357-012-401-168

Heilind Number:EDA357-012-401-168
Manufacturer:EDAC
Manufacturer Number:357-012-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-401-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. Featuring a single row layout and 12 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for a streamlined and high-performance board-to-board connection solution.