357-012-401-178

Heilind Number:EDA357-012-401-178
Manufacturer:EDAC
Manufacturer Number:357-012-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-401-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design. Engineered for optimal performance, this connector boasts a 5 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 12 positions, it offers reliable connections for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it's perfect for a variety of applications. Operating in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Explore the full range of our connectors in the PCB Connectors category.