357-012-405-102

Heilind Number:EDA357-012-405-102
Manufacturer:EDAC
Manufacturer Number:357-012-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-405-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 12 positions, ensuring optimal performance in your electronic devices. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable power transmission in any application. The copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer easy PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential PCB connector for efficient and seamless board-to-board connectivity.