357-012-405-103

Heilind Number:EDA357-012-405-103
Manufacturer:EDAC
Manufacturer Number:357-012-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-405-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 12 positions, it offers efficient power transmission at a maximum amperage of 5 A. The contact material, made from Copper Alloy, ensures reliable signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component.