357-012-405-104

Heilind Number:EDA357-012-405-104
Manufacturer:EDAC
Manufacturer Number:357-012-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-405-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 12 positions, ensuring optimal connectivity for your devices. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of Copper Alloy. The sleek black design adds a touch of elegance to your circuitry, while the straight mount orientation offers easy installation. With an amperage of 5A and a pitch of .156 inches, this connector guarantees reliable power transmission. It operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Trust in our Card Edge Connector for efficient and stable board-to-board connections in your electronic projects.