357-012-405-107

Heilind Number:EDA357-012-405-107
Manufacturer:EDAC
Manufacturer Number:357-012-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-405-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With a current rating of 5 A, this connector is suitable for various power requirements. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Boasting a single row layout with 12 positions, it's perfect for streamlined installations. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is both versatile and resilient, making it an essential component for your PCB setups.