357-012-405-108

Heilind Number:EDA357-012-405-108
Manufacturer:EDAC
Manufacturer Number:357-012-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-405-108

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row configuration and 12 positions, it offers efficient connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Perfect for straight mounting, it accommodates a wide range of applications with an operating temperature range from -40 to 105°C. Upgrade your PCB connections with this high-performance Card Edge Connector.