357-012-405-168

Heilind Number:EDA357-012-405-168
Manufacturer:EDAC
Manufacturer Number:357-012-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-405-168

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 12 positions, it ensures seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the field of electronics. Its straight mount orientation further simplifies installation, making it a must-have component in your connector arsenal. Elevate your connectivity solutions with this high-quality Card Edge Connector.