357-012-420-204

Heilind Number:EDA357-012-420-204
Manufacturer:EDAC
Manufacturer Number:357-012-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-420-204

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, designed for optimal performance in board-to-board PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers seamless power transmission for up to 12 positions. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Available in sleek black, this connector combines functionality with a sleek aesthetic, perfect for modern electronic designs. Elevate your PCB connections with this essential component.