357-012-420-212

Heilind Number:EDA357-012-420-212
Manufacturer:EDAC
Manufacturer Number:357-012-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-420-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a 2-row configuration with a pitch of .156 inches and 12 positions, providing ample space for seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches offer easy installation. Operating flawlessly in a temperature range of -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Improve the efficiency of your PCB connections with this high-quality component.