357-012-420-258

Heilind Number:EDA357-012-420-258
Manufacturer:EDAC
Manufacturer Number:357-012-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-420-258

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, an essential component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in varied operating environments, withstanding temperatures ranging from -40 to 105°C. Each of the 12 positions features precision Copper Alloy contacts, guaranteeing efficient power transfer at a steady 5A amperage. With a pitch of .156 inches and row spacing of .2 inches, it facilitates secure board-to-board connections. The straight mount orientation simplifies installation, making it a must-have in your connector arsenal for diverse applications. Explore our range of high-quality connectors under the Board To Board PCB Connectors category.