357-012-420-268

Heilind Number:EDA357-012-420-268
Manufacturer:EDAC
Manufacturer Number:357-012-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-420-268

Detailed Description

Enhance connectivity within your electronic devices with this versatile and durable Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a pitch of .156 inches and accommodates 12 positions across two rows, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding industrial environments. With a maximum amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this black connector is both robust and resilient. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it an essential component in your connectivity solutions. Explore our range of PCB connectors for more options tailored to your project requirements.