357-012-420-278

Heilind Number:EDA357-012-420-278
Manufacturer:EDAC
Manufacturer Number:357-012-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-420-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 5A amperage rating, it provides efficient power transmission. The connector boasts a double-row design with 12 positions, offering ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its .156-inch pitch and .2-inch row spacing enable precise alignment during assembly. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for a wide range of applications, this connector is a vital component for seamless board-to-board connections. Elevate your connectivity solutions with this essential product.