357-012-421-102

Heilind Number:EDA357-012-421-102
Manufacturer:EDAC
Manufacturer Number:357-012-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-421-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a single row configuration and 12 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.