357-012-421-107

Heilind Number:EDA357-012-421-107
Manufacturer:EDAC
Manufacturer Number:357-012-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-421-107

Detailed Description

Enhance connectivity with our Black Card Edge Connector, designed for seamless integration in PCB setups. Featuring a single row layout with 12 positions, this connector ensures efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Copper Alloy contacts with a pitch of .156 inches offer reliable conductivity, while a 5A rating accommodates medium power requirements. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and resilient, suitable for a wide range of applications in the electronics industry. Trust in its high-quality construction for optimal performance in your board-to-board connections.