357-012-421-112

Heilind Number:EDA357-012-421-112
Manufacturer:EDAC
Manufacturer Number:357-012-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-421-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 12 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for efficient PCB assembly. Perfect for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects. Elevate your PCB design with this high-quality connector.