357-012-422-201

Heilind Number:EDA357-012-422-201
Manufacturer:EDAC
Manufacturer Number:357-012-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-422-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers a stable connection for up to 12 positions, perfect for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of environments. Its straight mount orientation makes installation a breeze, while the 5A amperage rating guarantees optimal performance. Upgrade your connectivity solutions today with this essential component.