357-012-422-202

Heilind Number:EDA357-012-422-202
Manufacturer:EDAC
Manufacturer Number:357-012-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-422-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features two rows with a total of 12 positions, ensuring ample space for secure connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in achieving optimal performance. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for your electronic devices. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your setup with this essential component that promises efficiency and durability.