357-012-422-212

Heilind Number:EDA357-012-422-212
Manufacturer:EDAC
Manufacturer Number:357-012-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-422-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a 2-row configuration with 12 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a low pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission. Whether for power or data, its 5 A amperage rating guarantees secure connections. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Upgrade your electronic setups with this essential component.