357-012-422-258

Heilind Number:EDA357-012-422-258
Manufacturer:EDAC
Manufacturer Number:357-012-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-422-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission up to 5 A, ideal for demanding applications. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide precise and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Whether for industrial or commercial use, trust in our Card Edge Connector to deliver superior quality and connectivity.