357-012-422-278

Heilind Number:EDA357-012-422-278
Manufacturer:EDAC
Manufacturer Number:357-012-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-422-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for superior durability and efficiency, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With a reliable amperage of 5 A, it ensures stable power transmission in any application. The Copper Alloy contact material guarantees secure and low-resistance connections, while the two rows with 12 positions offer ample flexibility for your circuit designs. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your board layouts. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this indispensable connector.