357-012-424-201

Heilind Number:EDA357-012-424-201
Manufacturer:EDAC
Manufacturer Number:357-012-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-424-201

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 12 positions with a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and stable board-to-board connections in your electronic projects.